Reference Only

BH31MA3WHFV-TR

Not Recommended for New Designs
LDO Voltage Regulators 300MA 3.1V CMOS LDO Regulator

Manufacturer:

Mfr Part:
BH31MA3WHFV-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHVSOF-6
Output Voltage3.1 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2.5 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage60 mV
SeriesBH31MA3WHFV
PackagingReel
Dropout Voltage - Max90 mV
Ib - Input Bias Current65 uA
Line Regulation2 mV
Load Regulation18 mV
Pd - Power Dissipation680 mW
Pin Count6
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBH31MA3WHFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?