Reference Only
BH29MA3WHFV-TR
Not Recommended for New Designs
LDO Voltage Regulators 300MA 2.9V CMOS LDO Regulator
Datasheet
BH29MA3WHFV-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HVSOF-6 | |
| Output Voltage | 2.9 V | |
| Output Current | 300 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage - Min | 2.5 V | |
| Input Voltage - Max | 5.5 V | |
| PSRR / Ripple Rejection - Typ | 60 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 60 mV | |
| Series | BH29MA3WHFV | |
| Packaging | Reel | |
| Dropout Voltage - Max | 90 mV | |
| Ib - Input Bias Current | 65 uA | |
| Line Regulation | 2 mV | |
| Load Regulation | 18 mV | |
| Pd - Power Dissipation | 680 mW | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | CMOS LDO Regulator | |
| Voltage Regulation Accuracy | 1 % | |
| Part # Aliases | BH29MA3WHFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?