Reference Only

BH28FB1WG-TR

Not Recommended for New Designs
LDO Voltage Regulators IC LDO 150MA 2.8V SHDN

Manufacturer:

Mfr Part:
BH28FB1WG-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Output Voltage2.8 V
Output Current150 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2.5 V
Input Voltage, Max5.5 V
Output TypeFixed
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Ib - Input Bias Current40 uA
Line Regulation20 mV
Load Regulation90 mV
Pd - Power Dissipation540 mW
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?