Reference Only
BH2219FVM-TR
Digital to Analog Converters - DAC IC DAC 8BIT 2-CHAN.
Datasheet
BH2219FVM-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital to Analog Converters - DAC | |
| Series | BH2219FVM | |
| Resolution | 8 bit | |
| Number of Channels | 2 Channel | |
| Settling Time | 100 us | |
| Output Type | Voltage Buffered | |
| Interface Type | 3-Wire | |
| Analog Supply Voltage | 2.7 V to 5.5 V | |
| Digital Supply Voltage | 2.7 V to 5.5 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Packaging | Reel | |
| Architecture | R-2R | |
| DNL - Differential Nonlinearity | +/- 1 LSB | |
| INL - Integral Nonlinearity | +/- 1.5 LSB | |
| Input Type | CMOS | |
| Number of Converters | 2 Converter | |
| Operating Supply Current | 400 uA | |
| Pd - Power Dissipation | 470 mW | |
| Product Type | DACs - Digital to Analog Converters | |
| Shutdown | Shutdown | |
| Subcategory | Data Converter ICs | |
| Type | High Speed DAC | |
| Part # Aliases | BH2219FVM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390040 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?