Reference Only
BH1900NUX-TR
Board Mount Temperature Sensors Digital Temp Snsr IC 2-Wire VSON008X2030.
Datasheet
BH1900NUX-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Digital | |
| Accuracy | +/- 3 C | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 95 C | |
| Package / Case | VSON-8 | |
| Interface Type | 2-Wire | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Shutdown | Shutdown | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Current | 75 uA | |
| Pin Count | 8 | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Subcategory | Sensors | |
| Type | Digital Temperature Sensor | |
| Part # Aliases | BH1900NUX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?