Reference Only

BH1780GLI-E2

Not Recommended for New Designs
Ambient Light Sensors AMBIENT LIGHT SENSOR 4-PIN

Manufacturer:

Mfr Part:
BH1780GLI-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Mounting StyleSMD/SMT
Operating Supply Voltage2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBH1780GLI
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation120 mW
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors
TypeDigital Ambient Light Sensor
Part # AliasesBH1780GLI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?