Reference Only

BH1418KN-E2

Obsolete
Audio Amplifiers COMM LINK; 2.7V-4V

Manufacturer:

Mfr Part:
BH1418KN-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
THD plus Noise0.1 %
Package / CaseVQFN-EP-28
Supply Voltage - Min2.7 V
Supply Voltage - Max4 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Moisture SensitiveYes
Number of Channels2 Channel
Product TypeAudio Amplifiers
ProductAudio Amplifiers
SubcategoryAudio ICs
TypeFM Stereo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?