Reference Only
BDS2EJAAGUL-E2
Power Switch ICs - Power Distribution 2ch Int Pwr Switch Dual N-Ch MOSFET 1A.
Datasheet
BDS2EJAAGUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Power Switch | |
| Number of Outputs | 2 Output | |
| Output Current | 1 A | |
| On Resistance - Max | 90 mOhms | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VCSP50L1-8 | |
| Product | Switch ICs | |
| Packaging | Reel | |
| Pd - Power Dissipation | 660 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Part # Aliases | BDS2EJAAGUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.522 | $1,566.00 | |
| $0.514 | $3,084.00 |
Need more?