Reference Only

BDL00A5EFJ-CE2

New Product
LDO Voltage Regulators Automotive 500mA, Adjustable Output LDO Regulator.

Manufacturer:

Mfr Part:
BDL00A5EFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current1 uA
Input Voltage, Min2.9 V
Input Voltage, Max18 V
Output TypeAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage280 mV
PackagingReel
Dropout Voltage - Max600 mV
Ib - Input Bias Current1.7 uA
Line Regulation0.08 %
Load Regulation0.3 %
Operating Supply Current30 uA
Output Voltage Range1 V to 17 V
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeAutomotive
Voltage Regulation Accuracy2 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.467$1,167.50
$0.455$2,275.00
Need more?