Reference Only

BDJ0901HFV-TR

Not Recommended for New Designs
Board Mount Temperature Sensors Temperature Sensor 90C

Manufacturer:

Mfr Part:
BDJ0901HFV-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Temperature Sensors
Output TypeAnalog
Accuracy+/- 2.5 C
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 100 C
Package / CaseHVSOF-5
Supply Voltage - Min2.4 V
Supply Voltage - Max5.5 V
ConfigurationLocal
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingReel
Gain- 8.2 mV / C
Operating Supply Current7.5 uA
Output Current1.2 mA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesBDJ0901HFV
SubcategorySensors
Temperature Threshold90 C
TypeTemperature Sensor with Thermostat Output
Part # AliasesBDJ0901HFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?