Reference Only
BDJ0801HFV-TR
Not Recommended for New Designs
Board Mount Temperature Sensors Temperature Sensor 81C
Datasheet
BDJ0801HFV-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Analog | |
| Accuracy | +/- 2.5 C | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | HVSOF-5 | |
| Supply Voltage - Min | 2.4 V | |
| Supply Voltage - Max | 5.5 V | |
| Configuration | Local | |
| Shutdown | No Shutdown | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Gain | - 8.2 mV / C | |
| Operating Supply Current | 7.5 uA | |
| Output Current | 1.2 mA | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 5 | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | BDJ0801HFV | |
| Subcategory | Sensors | |
| Temperature Threshold | 80 C | |
| Type | Temperature Sensor with Thermostat Output | |
| Part # Aliases | BDJ0801HFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?