
BDE1204G-TR
Not Recommended for New Designs
Board Mount Temperature Sensors 120 C Temperature Detection
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 5 C | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Reel | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 5 | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Thermometers and Thermostats | |
| Series | BDE1204G | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?