BDE1100G-TR ROHM Semiconductor

BDE1100G-TR

Not Recommended for New Designs
Board Mount Temperature Sensors 110 C Temperature Detection

Manufacturer:

Mfr Part:
BDE1100G-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Temperature Sensors
Output TypeAnalog
Accuracy+/- 4 C
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 130 C
Supply Voltage - Min2.9 V
Supply Voltage - Max5.5 V
ConfigurationLocal
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingReel
Gain- 10.8 mV / C
Operating Supply Current16 uA
Output Current1.2 mA
Pd - Power Dissipation540 mW
Peak Solder Temperature+ 260 C
Pin Count5
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesBDE1100G
SubcategorySensors
Temperature ThresholdProgrammable
TypeTemperature Sensor with Thermostat Output
Part # AliasesBDE1100G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?