Reference Only
BD9V101MUF-LBE2
Switching Voltage Regulators 16-60V 1A 1ch 2.1MHz Sync Buck Converter.
Datasheet
BD9V101MUF-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFNFV4040-EP-24 | |
| Topology | Buck | |
| Output Voltage | 800 mV to 5.5 V | |
| Output Current | 1 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 16 V | |
| Input Voltage, Max | 60 V | |
| Switching Frequency | 2.1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Input Voltage | 16 V to 60 V | |
| Operating Supply Current | 2.5 mA | |
| Pin Count | 24 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 16 V | |
| Type | Synchronous Buck Converter Integrated FET | |
| Part # Aliases | BD9V101MUF-LB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | DSL_6586855 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?