Reference Only

BD9S300MUF-CE2

Switching Voltage Regulators Sync Buck DC/DC Conv 3A MOSFET; 2.7-5.5V.

Manufacturer:

Mfr Part:
BD9S300MUF-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNFV3030-EP-16
TopologyBuck
Output Voltage800 mV to 4.4 V
Output Current3 A
Number of Outputs1 Output
Input Voltage, Min2.7 V
Input Voltage, Max5.5 V
Switching Frequency2.2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Development KitBD9S300MUF-TSB-001
Input Voltage2.7 V to 5.5 V
Operating Supply Current650 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.7 V
TypeSynchronous Buck DC to DC Converter
Part # AliasesBD9S300MUF-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$4,140.00
Need more?