Reference Only

BD9S111NUX-CE2

Switching Voltage Regulators .

Manufacturer:

Mfr Part:
BD9S111NUX-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVSON-8
TopologyBuck
Output Voltage1.8 V
Output Current1 A
Number of Outputs1 Output
Input Voltage - Min2.7 V
Input Voltage - Max5.5 V
Switching Frequency2.2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Input Voltage2.7 V to 5.5 V
Operating Supply Current400 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.7 V
TypeSingle Synchronous Buck DC to DC Converter
Part # AliasesBD9S111NUX-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?