Reference Only
BD9S000NUX-CE2
Switching Voltage Regulators .
Datasheet
BD9S000NUX-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VSON-8 | |
| Topology | Buck | |
| Output Voltage | 800 mV to 5.5 V | |
| Output Current | 600 mA | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 2.7 V | |
| Input Voltage, Max | 5.5 V | |
| Switching Frequency | 2.2 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Input Voltage | 2.7 V to 5.5 V | |
| Operating Supply Current | 350 uA | |
| Pin Count | 8 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2.7 V | |
| Type | Single Synchronous Buck DC to DC Converter | |
| Part # Aliases | BD9S000NUX-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?