Reference Only

BD9P105MUF-CE2

Switching Voltage Regulators .

Manufacturer:

Mfr Part:
BD9P105MUF-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNFV4040-EP-20
TopologyBuck
Output Voltage800 mV to 8.5 V
Output Current1 A
Number of Outputs1 Output
Input Voltage, Min3.5 V
Input Voltage, Max40 V
Quiescent Current10 uA
Switching Frequency2.2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Development KitBD9P105MUF-TSB-001
Input Voltage3.5 V to 40 V
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min3.5 V
TypeSynchronous Buck DC to DC Converter
Part # AliasesBD9P105MUF-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.67$4,175.00
$1.66$8,300.00
Need more?