Reference Only
BD9F800MUX-ZE2
Switching Voltage Regulators 4-28V; 8A w/MOSFET Sync Buck DC/DC Conv.
Datasheet
BD9F800MUX-ZE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFNX3535A-11 | |
| Topology | Buck | |
| Output Voltage | 765 mV to 13.5 V | |
| Output Current | 8 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 28 V | |
| Quiescent Current | 2 uA | |
| Switching Frequency | 300 kHz to 600 kHz | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Development Kit | BD9F800MUX-EVK-001 | |
| Input Voltage | 4.5 V to 28 V | |
| Operating Supply Current | 850 uA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4.5 V | |
| Type | Single Synchronous Buck DC to DC Converter | |
| Part # Aliases | BD9F800MUX-Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $3,950.00 | |
| $1.55 | $7,750.00 |
Need more?