Reference Only

BD9E303UEFJ-LBE2

Switching Voltage Regulators .

Manufacturer:

Mfr Part:
BD9E303UEFJ-LBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
TopologyBuck
Output Voltage1 V to 28.8 V
Output Current3 A
Number of Outputs1 Output
Input Voltage, Min7 V
Input Voltage, Max36 V
Quiescent Current10 uA
Switching Frequency300 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Input Voltage7 V to 36 V
Operating Supply Current2.2 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min7 V
TypeIntegrated MOSFET DC to DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$3,025.00
$1.18$5,900.00
Need more?