Reference Only

BD9E301EFJ-LBE2

Switching Voltage Regulators 7-36Vin,2.5A MOSFET DC/DC Converter.

Manufacturer:

Mfr Part:
BD9E301EFJ-LBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
TopologyBuck
Output Voltage1 V to 25.2 V
Output Current2.5 A
Number of Outputs1 Output
Input Voltage, Min7 V
Input Voltage, Max36 V
Quiescent Current10 uA
Switching Frequency570 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesBD9E301EFJ-LB
PackagingReel
Input Voltage7 V to 36 V
Operating Supply Current1.5 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min7 V
TypeSingle Synchronous Buck DC to DC Converter
Part # AliasesBD9E301EFJ-LB(E2)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.53$6,325.00
Need more?