Reference Only
BD9E300UEFJ-LBH2
Switching Voltage Regulators .
Datasheet
BD9E300UEFJ-LBH2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Topology | Buck | |
| Output Voltage | 1 V to 25.2 V | |
| Output Current | 2.5 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 7 V | |
| Input Voltage, Max | 36 V | |
| Quiescent Current | 10 uA | |
| Switching Frequency | 1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Input Voltage | 7 V to 36 V | |
| Operating Supply Current | 1.5 mA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 7 V | |
| Type | Single Synchronous Buck DC to DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.01 | $752.50 | |
| $2.87 | $1,435.00 | |
| $2.79 | $2,790.00 | |
| $2.76 | $6,900.00 |
Need more?