Reference Only
BD9E300EFJ-LBE2
Switching Voltage Regulators 7-36Vin,2.5A MOSFET DC/DC Converter.
Datasheet
BD9E300EFJ-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Topology | Buck | |
| Output Voltage | 1 V to 25.2 V | |
| Output Current | 2.5 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 7 V | |
| Input Voltage, Max | 36 V | |
| Quiescent Current | 10 uA | |
| Switching Frequency | 1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | BD9E300EFJ-LB | |
| Packaging | Reel | |
| Development Kit | BD9E300EFJ-EVK-001 | |
| Input Voltage | 7 V to 36 V | |
| Operating Supply Current | 1.5 mA | |
| Pin Count | 8 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 7 V | |
| Type | Single Synchronous Buck DC to DC Converter | |
| Part # Aliases | BD9E300EFJ-LB(E2) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.53 | $6,325.00 |
Need more?