Reference Only

BD9E203FP4-ZTL

Switching Voltage Regulators .

Manufacturer:

Mfr Part:
BD9E203FP4-ZTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTSOT-23-6
TopologyBuck
Output Voltage700 mV to 22.4 V
Output Current2 A
Number of Outputs1 Output
Input Voltage, Min4.5 V
Input Voltage, Max28 V
Quiescent Current510 uA
Switching Frequency350 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Development KitBD9E203FP4-EVK-001
Input Voltage4.5 V to 28 V
Pin Count6
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min4.5 V
TypeSingle Synchronous Buck DC to DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.421$1,473.50
$0.41$2,870.00
Need more?