Reference Only

BD9E100FJ-LBGH2

Switching Voltage Regulators Ind Buck Sync 7-36V w/ Integrated FET.

Manufacturer:

Mfr Part:
BD9E100FJ-LBGH2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSOP-J-8
TopologyBuck
Output Voltage1 V to 25.2 V
Output Current1 A
Number of Outputs1 Output
Input Voltage, Min7 V
Input Voltage, Max36 V
Quiescent Current10 uA
Switching Frequency1 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Development KitBD9E100FJ-EVK-001
Input Voltage7 V to 36 V
Operating Supply Current1.5 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min7 V
TypeSingle Synchronous Buck DC to DC Converter
Part # AliasesBD9E100FJ-LB(H2)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.08$520.00
$1.98$990.00
$1.92$1,920.00
$1.90$4,750.00
Need more?