Reference Only

BD9D300MUV-E2

Switching Voltage Regulators .

Manufacturer:

Mfr Part:
BD9D300MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNV3030-EP-16
TopologyBuck
Output Voltage900 mV to 5.25 V
Output Current3 A
Number of Outputs1 Output
Input Voltage, Min4 V
Input Voltage, Max17 V
Switching Frequency1.25 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Development KitBD9D300MUV-EVK-001
Input Voltage4 V to 17 V
Operating Supply Current20 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min4 V
TypeSynchronous Buck DC to DC Converter
Part # AliasesBD9D300MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$2,490.00
$0.82$4,920.00
Need more?