Reference Only

BD9B600MUV-E2

Switching Voltage Regulators 2.7-5.5V 6A 30mohm Sync Buck DC/DC Conv.

Manufacturer:

Mfr Part:
BD9B600MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNV3030-EP-16
TopologyBuck
Output Voltage800 mV to 4.4 V
Output Current6 A
Number of Outputs1 Output
Input Voltage, Min2.7 V
Input Voltage, Max5.5 V
Quiescent Current10 uA
Switching Frequency1 MHz to 2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage2.7 V to 5.5 V
Operating Supply Current45 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.7 V
TypeSingle Synchronous Buck DC to DC Converter
Part # AliasesBD9B600MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?