Reference Only
BD9B300MUV-E2
Switching Voltage Regulators .
Datasheet
BD9B300MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFNV3030-EP-16 | |
| Topology | Buck | |
| Output Voltage | 800 mV to 4.4 V | |
| Output Current | 3 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 2.7 V | |
| Input Voltage, Max | 5.5 V | |
| Quiescent Current | 10 uA | |
| Switching Frequency | 1 MHz to 2 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BD9B300MUV | |
| Packaging | Reel | |
| Development Kit | BD9B300MUV-E2EVK-101 | |
| Input Voltage | 2.7 V to 5.5 V | |
| Operating Supply Current | 35 uA | |
| Pin Count | 16 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2.7 V | |
| Type | Single Synchronous Buck DC to DC Converter | |
| Part # Aliases | BD9B300MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.581 | $1,743.00 | |
| $0.565 | $3,390.00 |
Need more?