Reference Only

BD9B106NF-ZTR

New Product
Switching Voltage Regulators .

Manufacturer:

Mfr Part:
BD9B106NF-ZTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVFN-6
TopologyBuck
Output Voltage600 mV to 4 V
Output Current1 A
Number of Outputs1 Output
Input Voltage, Min2.7 V
Input Voltage, Max5.5 V
Quiescent Current4 uA
Switching Frequency2.2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Input Voltage2.7 V to 5.5 V
Load RegulationRegulated
Pin Count6
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.7 V
TypeSynchronous Buck DC/DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.516$1,548.00
Need more?