Reference Only
BD9A101MUV-LBE2
Switching Voltage Regulators Synchronous Buck DC/DC Converter.
Datasheet
BD9A101MUV-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFNV3030-EP-16 | |
| Topology | Buck | |
| Output Voltage | 800 mV to 3.85 V | |
| Output Current | 1 A | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 2.7 V | |
| Input Voltage - Max | 5.5 V | |
| Quiescent Current | 10 uA | |
| Switching Frequency | 1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Development Kit | BD9A101MUV-EVK-001 | |
| Input Voltage | 2.7 V to 5.5 V | |
| Operating Supply Current | 350 uA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2.7 V | |
| Type | Synchronous Buck DC to DC Converter | |
| Part # Aliases | BD9A101MUV-LB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $3,000.00 | |
| $0.97 | $5,820.00 |
Need more?