Reference Only
BD99954MWV-E2
Battery Management 1-4 Cell Bat Mgr 2 port BC1.2 Det.
Datasheet
BD99954MWV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Battery Management | |
| Product | Charge Management | |
| Battery Type | Lithium-ion | |
| Output Voltage | 19.2 V | |
| Output Current | 16 A | |
| Operating Supply Voltage | 3.8 V to 25 V | |
| Package / Case | UQFN-40 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Development Kit | BD99954MWV-EVK-001 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Pd - Power Dissipation | 970 mW | |
| Product Type | Battery Management | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD99954MWV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.65 | $9,125.00 |
Need more?