Reference Only

BD99950MUV-E2

Battery Management 2/3 Cell Narrow VDC Charger w/ SMBus.

Manufacturer:

Mfr Part:
BD99950MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBattery Management
ProductCharge Management
Battery TypeMultiple Cell
Output Voltage3 V to 17 V
Output Current128 mA to 8.128 A
Operating Supply Voltage6 V to 24 V
Package / CaseVQFN-20
Mounting StyleSMD/SMT
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 10 C
Operating Supply Current240 uA
Pd - Power Dissipation1.64 W
Product TypeBattery Management
SubcategoryPMIC - Power Management ICs
Part # AliasesBD99950MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$2,200.00
$0.86$4,300.00
Need more?