Reference Only

BD99011EFV-ME2

Switching Voltage Regulators 2A Low Iq Synch Buck DC/DC Conv.

Manufacturer:

Mfr Part:
BD99011EFV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSSOP-24
TopologyBuck
Output Voltage5 V
Output Current2 A
Number of Outputs1 Output
Input Voltage - Min3.6 V
Input Voltage - Max35 V
Quiescent Current22 uA
Switching Frequency200 kHz to 500 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q100
SeriesBD99011EFV
PackagingReel
Input Voltage3.6 V to 35 V
Moisture SensitiveYes
Operating Supply Current1.5 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min3.6 V
TypeDC/DC Converter
Part # AliasesBD99011EFV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.07$6,140.00
Need more?