Reference Only
BD9896FV-E2
Obsolete
Power Management Specialized - PMIC DC-AC INV CONTROLLER 28PIN
Datasheet
BD9896FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Series | BD9896FV | |
| Type | Converters | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-28 | |
| Input Voltage - Max | 14 V | |
| Input Voltage - Min | 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Input Current | 17 mA | |
| Packaging | Reel | |
| Input Voltage Range | 6 V to 14 V | |
| Operating Supply Current | 17 mA | |
| Operating Supply Voltage | 6 V to 14 V | |
| Pd - Power Dissipation | 1.062 W | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Inverter Controllers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?