Reference Only

BD9884FV-E2

Obsolete
Power Management Specialized - PMIC IC LCD INVRTR CNTRL

Manufacturer:

Mfr Part:
BD9884FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
SeriesBD9884FV
TypeConverters
Mounting StyleSMD/SMT
Package / CaseSSOP-B-28
Input Voltage, Max11 V
Input Voltage, Min5 V
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage Range5 V to 11 V
Operating Supply Voltage5 V to 11 V
Pd - Power Dissipation850 mW
Product TypePower Management Specialized - PMIC
ProductInverter ICs
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?