Reference Only
BD9874CP-V5E2
Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET.
Datasheet
BD9874CP-V5E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-5 | |
| Topology | Buck | |
| Output Voltage | 1 V to 28 V | |
| Output Current | 3 A | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 8 V | |
| Input Voltage - Max | 35 V | |
| Quiescent Current | 1 uA | |
| Switching Frequency | 110 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BD9874CP | |
| Packaging | Reel | |
| Input Voltage | 8 V to 35 V | |
| Load Regulation | 40 mV | |
| Operating Supply Current | 5 mA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 8 V | |
| Type | Buck Converter with FET | |
| Part # Aliases | BD9874CP-V5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $540.00 | |
| $1.04 | $1,040.00 | |
| $1.01 | $2,525.00 | |
| $1.00 | $5,000.00 |
Need more?