Reference Only
BD9866GUL-E2
Switching Voltage Regulators 4CH Internal Pwr MOSFET Reg.
Datasheet
BD9866GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VCSP50L3-49 | |
| Topology | Buck-Boost | |
| Output Voltage | 600 mV, 800 mV | |
| Number of Outputs | 4 Output | |
| Input Voltage, Min | 4 V | |
| Input Voltage, Max | 14 V | |
| Switching Frequency | 1 MHz | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BD9866GUL | |
| Packaging | Reel | |
| Input Voltage | 4 V to 14 V | |
| Pin Count | 49 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4 V | |
| Type | System Switching Regulator IC | |
| Part # Aliases | BD9866GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $6,500.00 |
Need more?