Reference Only
BD9862MUV-E2
Display Drivers & Controllers PWR SUPPLY IC 24PIN.
Datasheet
BD9862MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Display Drivers & Controllers | |
| Series | BD9862MUV | |
| Product | LCD Drivers | |
| Display Type | LCD | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-24 | |
| Supply Voltage - Max | 4.5 V | |
| Supply Voltage - Min | 1.8 V | |
| Packaging | Reel | |
| Operating Frequency | 1 MHz | |
| Operating Supply Current | 800 uA | |
| Pd - Power Dissipation | 700 mW | |
| Product Type | Display Drivers & Controllers | |
| Subcategory | Driver ICs | |
| Type | Multi-Channel System Power Supply IC | |
| Part # Aliases | BD9862MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?