Reference Only
BD9853AFV-E2
Not Recommended for New Designs
Switching Voltage Regulators 4.5-16V 100-2000kHz 2 Chan Step-Down
Datasheet
BD9853AFV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B-16 | |
| Topology | Buck | |
| Output Voltage | 5.5 V | |
| Output Current | 100 mA | |
| Number of Outputs | 2 Output | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 16 V | |
| Switching Frequency | 2 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Pin Count | 16 | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Step-Up DC/DC Converter | |
| Part # Aliases | BD9853AFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?