Reference Only
BD9851EFV-E2
End of Life
Switching Controllers REG CTRLR 2-CH
Datasheet
BD9851EFV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Controllers | |
| Topology | Boost, Buck | |
| Number of Outputs | 2 Output | |
| Switching Frequency | 10 kHz to 3 MHz | |
| Duty Cycle - Max | 100 % | |
| Input Voltage | 4 V to 18 V | |
| Output Voltage | 20 V | |
| Output Current | 160 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-20 | |
| Packaging | Reel | |
| Isolation | Non-Isolated | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 2.5 mA | |
| Operating Supply Voltage | 4 V to 18 V | |
| Product Type | Switching Controllers | |
| Product | Switching Controllers | |
| Series | BD9851EFV | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD9851EFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?