Reference Only
BD9850FVM-TR
Obsolete
Switching Controllers STEP DOWN SWITCHING REGULATOR
Datasheet
BD9850FVM-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Controllers | |
| Number of Outputs | 1 Output | |
| Switching Frequency | 100 kHz to 2 MHz | |
| Duty Cycle - Max | 100 % | |
| Output Voltage | 2.5 V to 9 V | |
| Output Current | 125 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Switching Controllers | |
| Series | BD9850FVM | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD9850FVM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?