Reference Only
BD9846FV-E2
Not Recommended for New Designs
Switching Voltage Regulators CONV DCDC DUAL STPDN 3.6V-35V 20PIN
Datasheet
BD9846FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B-20 | |
| Topology | Buck | |
| Output Voltage | 35 V | |
| Output Current | 13 mA | |
| Number of Outputs | 2 Output | |
| Input Voltage, Min | 3.6 V | |
| Input Voltage, Max | 35 V | |
| Switching Frequency | 100 kHz to 1.5 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Input Voltage | 6 V | |
| Load Regulation | 2 mV | |
| Operating Supply Current | 3 mA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 3.6 V | |
| Type | Switching Regulator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?