BD9745EKN-E2 ROHM Semiconductor

BD9745EKN-E2

Obsolete
Power Management Specialized - PMIC CONV SURFMNT NON ISO AC/DC 240-358V

Manufacturer:

Mfr Part:
BD9745EKN-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
SeriesBD9745EKN
TypeVoltage Regulator, Multiple Outputs
Mounting StyleSMD/SMT
Package / CaseHQFN-48
Output Current1.5 A, 1.8 A
Input Voltage, Max5.5 V
Input Voltage, Min1.5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Input Current4.8 mA
PackagingReel
Input Voltage Range1.5 V to 5.5 V
Moisture SensitiveYes
Operating Supply Current200 uA, 4.8 mA
Operating Supply Voltage1.5 V to 5.5 V
Pd - Power Dissipation1.5 W
Product TypePower Management Specialized - PMIC
ProductVoltage Controllers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD9745EKN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?