BD9733KN-E2 ROHM Semiconductor

BD9733KN-E2

Obsolete
Switching Controllers

Manufacturer:

Mfr Part:
BD9733KN-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Controllers
Number of Outputs5 Output
Output Voltage2.6 V
Output Current30 mA
Mounting StyleSMD/SMT
Product TypeSwitching Controllers
ProductVoltage Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542319000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?