Reference Only

BD9615MUV-LBE2

Switching Controllers 1ch Bst DC/DC Cntlr 3.5-60V; 100-2500kHz.

Manufacturer:

Mfr Part:
BD9615MUV-LBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Controllers
TopologyBoost
Number of Outputs1 Output
Switching Frequency2.5 MHz
Duty Cycle - Max98 %
Input Voltage3.5 V to 60 V
Output Voltage3 V, 5 V
Output Current180 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseVQFN-16
PackagingReel
IsolationIsolated
Operating Supply Current2 mA
Operating Supply Voltage3.5 V to 60 V
Product TypeSwitching Controllers
ProductDC/DC Controllers
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Part # AliasesBD9615MUV-LB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?