Reference Only

BD9610AMUV-E2

Not Recommended for New Designs
Switching Voltage Regulators 60V SYNC STEP

Manufacturer:

Mfr Part:
BD9610AMUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNV4040-EP-20
TopologyBuck
Output Voltage1 V to 44.8 V
Output Current30 mA
Number of Outputs1 Output
Input Voltage - Min10 V
Input Voltage - Max56 V
Switching Frequency500 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBD9610AMUV
PackagingReel
Input Voltage10 V to 56 V
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min10 V
TypeSynchronous Step-Down Switching Regulator
Part # AliasesBD9610AMUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?