Reference Only

BD9596BMWV-ME2

Power Management Specialized - PMIC

Manufacturer:

Mfr Part:
BD9596BMWV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypePower Management IC
Mounting StyleSMD/SMT
Package / CaseUQFN-88
Output Current13.54 A
Input Voltage, Max5.5 V
Input Voltage, Min3.5 V
Maximum Output Voltage1.2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
Input Current22 mA
PackagingReel
ApplicationIn-vehicle infotainment (IVI) systems
Input Voltage Range3.5 V to 5.5 V
Operating Supply Current22 mA
Operating Supply Voltage3.5 V to 5.5 V
Output Voltage Range500 mV to 1.2 V
Pd - Power Dissipation9.5 W
Pin Count88
Product TypePower Management Specialized - PMIC
ProductPMICs
SubcategoryPMIC - Power Management ICs
Part # AliasesBD9596BMWV-M

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?