Reference Only

BD95831MUV-E2

Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET.

Manufacturer:

Mfr Part:
BD95831MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNV3030-EP-16
TopologyBuck
Output Voltage800 mV to 5.5 V
Output Current3 A
Number of Outputs1 Output
Input Voltage, Min7.5 V
Input Voltage, Max15 V
Quiescent Current15 uA
Switching Frequency500 kHz to 800 kHz
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 100 C
SeriesBD95831MUV
PackagingReel
Input Voltage7.5 V to 15 V
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min7.5 V
TypeSynchronous Buck DC/DC Converter
Part # AliasesBD95831MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?