Reference Only

BD9582F-ME2

Not Recommended for New Designs
Power Management Specialized - PMIC

Manufacturer:

Mfr Part:
BD9582F-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
SeriesBD9582F
TypeAutomotive
Mounting StyleSMD/SMT
Package / CaseSOP-8
Input Voltage, Max22 V
Input Voltage, Min12 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q100
PackagingReel
Input Voltage Range12 V to 22 V
Operating Supply Current330 uA
Operating Supply Voltage12 V to 22 V
Pd - Power Dissipation680 mW
Product TypePower Management Specialized - PMIC
ProductCurrent Detectors
SubcategoryPMIC - Power Management ICs
Part # AliasesBD9582F-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?