Reference Only
BD95602MUV-LBE2
Switching Voltage Regulators PwrCntrl IC 5.5-28V Dual DC/DC Cntlr.
Datasheet
BD95602MUV-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFNV5050-EP-32 | |
| Topology | Buck | |
| Output Voltage | 1 V to 5.5 V | |
| Output Current | 50 mA | |
| Number of Outputs | 2 Output | |
| Input Voltage, Min | 5.5 V | |
| Input Voltage, Max | 28 V | |
| Quiescent Current | 150 uA | |
| Switching Frequency | 150 kHz to 500 kHz | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BD95602MUV | |
| Packaging | Reel | |
| Input Voltage | 5.5 V to 28 V | |
| Load Regulation | 30 mV | |
| Operating Supply Current | 130 uA | |
| Pin Count | 32 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 5.5 V | |
| Type | Synchronous Buck DC/DC Converter | |
| Part # Aliases | BD95602MUV-LB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?